AEM10330-QFN

e-peas
120-AEM10330-QFN
AEM10330-QFN

Mfr.:

Description:
Power Management Specialised - PMIC Highly Versatile, Regulated Single-Output, Buck-Boost Ambient Energy Manager For Up to 7-cell Solar Panels

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.217

Stock:
1.217 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €
2,83 € 28,30 €

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management Specialised - PMIC
RoHS:  
AEM10330
Battery Management
SMD/SMT
QFN-40
60 mA
4.5 V
100 mV
3.3 V
- 40 C
+ 85 C
70 mA
Cut Tape
Application: Smart Home, Smart Building, Edge IoT, Industrial Sensor, Retail, PC Accessories
Brand: e-peas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: 2AAEM10330J001
Input Voltage Range: 100 mV to 4.5 V
Output Voltage Range: 1.2 V to 3.3 V
Product: Battery Chargers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 10AEM10330J0000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99