AEM00941-QFN

e-peas
120-AEM00941-QFN
AEM00941-QFN

Mfr.:

Description:
Power Management Specialised - PMIC Highly Efficient, Regulated Dual-Output, Ambient Energy Manager for Source Voltage Level Configuration with Optional Primary Battery

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 832

Stock:
832 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,44 € 5,44 €
3,90 € 39,00 €
3,64 € 91,00 €
3,20 € 320,00 €
3,04 € 760,00 €
2,72 € 1.360,00 €
2,30 € 2.300,00 €
2,20 € 4.400,00 €

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management Specialised - PMIC
RoHS:  
AEM00941
Battery Management
SMD/SMT
QFN-28
20 mA, 80 mA
5 V
50 mV
4.1 V
- 40 C
+ 85 C
110 mA
Cut Tape
Application: Smart Home, Smart Building, Edge IoT, Industrial Sensor, Retail, PC Accessories
Brand: e-peas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: 2AAEM00941C001
Input Voltage Range: 50 mV to 5 V
Operating Supply Voltage: 5 V
Output Voltage Range: 1.2 V to 1.8 V; 1.8V to 4.1 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 10AEM00941C0000
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AEM0094x Ambient Energy Management ICs

e-peas AEM0094x Ambient Energy Management Integrated Circuits (ICs) are regulated dual-output energy managers for source voltage level configuration with an optional primary battery. These devices extract DC power to simultaneously store energy in a rechargeable element and supply the system with two independent regulated voltages. The AEM0094x ICs are optimized for constant voltage PV cells, intermittent, and pulsed power with a 50mV to 5V input voltage range. These ICs feature up to 110mA current extracted from the harvester and integrate an ultra-low power boost converter to charge a storage element. The device automatically switches to the primary battery when the secondary battery is exhausted. Typical applications include door access systems, smart wearable sensors, smart switches in homes/buildings, and Point-of-Sales (POS).