conga-TS570/i5-11500HE

congatec
787-050701
conga-TS570/i5-11500HE

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Core i5-11500HE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.128,10 € 1.128,10 €
1.062,18 € 10.621,80 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM Express Basic
Intel
Core i5-11500HE
QM580E
2.6 GHz to 4.5 GHz
12 MB
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
0 C
+ 60 C
125 mm x 95 mm
Battery Backup Switching: No Backup Battery
Brand: congatec
Memory Size: 96 GB
Memory Type: DDR4
Power Consumption: 35 W, 45 W
Processor Series: Intel Core i5
Product Type: Computer-On-Modules - COM
Series: conga-HPC/cTLH Intel Tiger Lake-H
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 50701 050701
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.