conga-TS570/W-11155MLE

congatec
787-050715
conga-TS570/W-11155MLE

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Xeon Processor W-11155MLE 4-core processor with 1.8GHz up to 3.1GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.132,26 € 1.132,26 €
1.066,10 € 10.661,00 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM Express Basic
Intel
Xeon W-11155MLE
RM590E
1.8 GHz to 3.1 GHz
8 MB
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
- 40 C
+ 85 C
125 mm x 95 mm
Battery Backup Switching: No Backup Battery
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 96 GB
Memory Type: DDR4
Power Consumption: 25 W
Processor Series: Intel Xeon W
Product Type: Computer-On-Modules - COM
Series: conga-HPC/cTLH Intel Tiger Lake-H
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 50715 050715
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C