conga-TS570/CSA-HP-B

congatec
787-050750
conga-TS570/CSA-HP-B

Mfr.:

Description:
CPU & Chip Coolers Standard active cooling solution for high performance COM Express module conga-TS570 with integrated heat pipes, 29mm overall heat sink height and integrated 12V fan. All standoffs are with 2.7mm bore hole.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,48 € 112,48 €
96,66 € 966,60 €
95,29 € 2.382,25 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: CPU & Chip Coolers
29 mm
12 VDC
conga-HPC/cTLH Intel Tiger Lake-H
Brand: congatec
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Type: CPU Cooler
Part # Aliases: 050750
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473302000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.