conga-TS170/i7-6820EQ

congatec
787-45900
conga-TS170/i7-6820EQ

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6 Basic module with Skylake-H Intel Core i7-6820EQ quad core processor with 2.8GHz up to 3.5GHz, 8MB L2 cache, GT2 graphics and 2133MT/s dual channel DDR4 memory interface, Chipset QM170

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0 GB
0 GB
8 MB
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Memory Type: DDR4-2133
Product Type: Computer-On-Modules - COM
Series: conga-TS170
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 45900
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150
ECCN:
5A992.C