conga-TM67/i5-2510E

congatec
787-46302
conga-TM67/i5-2510E

Mfr.:

Description:
Computer-On-Modules - COM COM EXPRESS INTEL i5 2510E 2.5GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
COM Express Basic Type 6
Intel
Core i5-2510E
QM67
2.5 GHz
16 GB
3 MB
12 V
Ethernet, I2C, PCI, SATA, USB
0 C
+ 60 C
125 mm x 95 mm
Battery Backup Switching: Backup Battery
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Intel Core i5-2510E dual core processor 2.5 GHz, 3 MB L2 cache and 1333MT/s dual channel DDR3 memory interface
Memory Size: 16 GB
Memory Type: DDR3, L2 Cache
Power Consumption: 35 W
Processor Series: Intel Core i5-2510
Product Type: Computer-On-Modules - COM
Series: conga-TM67
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 46302
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231031
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99