conga-TCA7/J6413

congatec
787-049321
conga-TCA7/J6413

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Celeron J6413 quad core processor with 1.8GHz core frequency up to 3.0GHz, 1.5MB cache and up to 32GB 3200MT/s DDR4 SODIMM memory support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
290,20 € 290,20 €
276,21 € 2.762,10 €
266,19 € 6.654,75 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM Express Compact
Intel
Celeron J6413
1.8 GHz to 3 GHz
1.5 MB
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
0 C
+ 60 C
95 mm x 95 mm
Battery Backup Switching: No Backup Battery
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 32 GB
Memory Type: DDR4
Power Consumption: 10 W
Processor Series: Intel Celeron
Product Type: Computer-On-Modules - COM
Series: conga-TCA7 Intel Elkhart Lake
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 49321 049321
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0