conga-TCA5/i-E3940

congatec
787-048511
conga-TCA5/i-E3940

Mfr.:

Description:
Computer-On-Modules - COM COM Express Compact module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Industrial grade temperature range from -40 C to 85 C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
31
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
406,57 € 406,57 €
386,97 € 3.869,70 €
372,93 € 9.323,25 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Type 6
Intel
Atom x5-E3940
Integrated SoC
1.6 GHz
8 GB
2 MB
2 MB
- 40 C
+ 85 C
95 mm x 95 mm
Battery Backup Switching: Battery Backup
Brand: congatec
Memory Size: 8 GB
Memory Type: DDR3L-1866
Power Consumption: 9 W
Product Type: Computer-On-Modules - COM
Series: conga-TCA5
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 48511 048511
Unit Weight: 191,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500090
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.