conga-TCA/N2800

congatec
787-47002
conga-TCA/N2800

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Atom N2800 Dual Core Processor with 1.86GHz, 1MB L2 cache and 1066MT/s DDR3 memory interface.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0 GB
0 GB
1 MB
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: DDR3-1066
Product Type: Computer-On-Modules - COM
Series: conga-TCA
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 47002
Unit Weight: 195,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0