conga-TCA/CSP-B-HF

congatec
787-47035
conga-TCA/CSP-B-HF

Mfr.:

Description:
Heat Sinks Standard passive cooling solution for COM Express module conga-TCA/CCA with 10mm fins. All standoffs are 2.7mm bore hole.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Heat Sinks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Heat Sinks
Brand: congatec
Product Type: Heat Sinks
Series: conga-TCA
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Passive Cooler
Part # Aliases: 47035
Unit Weight: 195,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.