conga-TC97/i7-5650U

congatec
787-45103
conga-TC97/i7-5650U

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Core i7-5650U dual core processor with 2.2GHz, 4MB L2 cache and 1600MT/s dual channel DDR3L memory interface (Intel Broadwell).

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
COM Express Compact Type 6
Intel
Core i7
Integrated PCH-LP
2.2 GHz
32 GB
4 MB
4 MB
1.35 V
0 C
+ 60 C
95 mm x 95 mm
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 32 GB
Memory Type: DDR3L-1600
Processor Series: i7-5650U
Product Type: Computer-On-Modules - COM
Series: conga-TC97
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 45103
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0