conga-TC700/CSA-HP-T

congatec
787-045751
conga-TC700/CSA-HP-T

Mfr.:

Description:
CPU & Chip Coolers Standard active cooling solution for high performance COM Express module conga-TC700 with integrated heat pipes, 25.5mm height and integrated 12V fan. All standoffs are M2.5mm threaded.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,41 € 102,41 €
88,00 € 880,00 €
86,76 € 2.169,00 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: CPU & Chip Coolers
RoHS:  
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Bulk
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 045751
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473302000

conga-TC700 COM Express Compact Type 6 CoM

congatec conga-TC700 COM Express Compact Type 6 Computer on Module (CoM) is based on Intel® Core™ Ultra processors and offers Intel performance hybrid architecture with up to 14 cores and 22 threads. This module can be used to integrate AI workloads with lower system complexity, and the Intel Core Ultra processors are x86 client SoCs with up to 6 P cores and up to 8 E cores, supporting up to 20 threads. The conga-TC700 COM includes an SoC-integrated Intel Arc GPU with up to 8 Xe cores and up to 128 execution units to handle graphics up to 2x 8K resolution and quick GPGPU-based vision data (pre)processing. High data throughput and low latency are achieved via the 96GB DDR SO-DIMM with in-band ECC at 5600MTps. congatec conga-TC700 COM Express Compact Type 6 COM is suitable for real-time computing and AI in surgery robots, medical imaging, diagnostic systems, and industrial applications, including inspection systems, stationary robotic arms, and autonomous guided vehicles (AGVs).