conga-TC570/i7-1185GRE

congatec
787-050310
conga-TC570/i7-1185GRE

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-1185GRE 4-core processor with 1.8GHz up to 4.4GHz turbo boost, 12MB cache, Intel Iris Xe Graphics with 96EU and dual channel DDR4 3200 MT/s memory interface (Intel Tiger Lake). Industrial t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.665,69 € 1.665,69 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM Express Compact
Intel
Core i7-1185GRE
1.8 GHz to 4.4 GHz
12 MB
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
- 40 C
+ 85 C
95 mm x 95 mm
Battery Backup Switching: No Backup Battery
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 64 GB
Memory Type: DDR4
Power Consumption: 12 W to 28 W
Processor Series: Intel Core i7
Product Type: Computer-On-Modules - COM
Series: conga-TC570 Intel Tiger Lake-UP3
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 50310 050310
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Conga-TC570 COM Express Type 6 Modules

congatec Conga-TC570 COM Express Type 6 Modules are based on the 11th generation Intel® Core™ processor family. congatec Conga-TC570 is ideal for embedded/industrial applications, and extended temperature options are available. The module has integrated high-performance Xe (Gen 12) graphics and AI/DL instruction sets, including VNNI.