conga-TC570/CSP-HP-T

congatec
787-050353
conga-TC570/CSP-HP-T

Mfr.:

Description:
CPU & Chip Coolers Standard passive cooling solution for high performance COM Express module conga-TC570 with integrated heat pipes, 24.3mm overall heat sink height. All standoffs are M2.5mm thread.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,51 € 78,51 €
71,03 € 710,30 €
66,36 € 1.659,00 €
65,42 € 3.271,00 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: CPU & Chip Coolers
24.3 mm
conga-TC570 Intel Tiger Lake-UP3
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Type: CPU Cooler
Part # Aliases: 50353 050353
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473302000