conga-TC570/6305E

congatec
787-050303
conga-TC570/6305E

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Celeron 6305E 2-core processor with 1.8GHz, 4MB cache, Intel UHD Graphics with 48EU and dual channel DDR4 3200 MT/s memory interface (Intel Tiger Lake). Commercial temperature range.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
510,02 € 510,02 €
479,42 € 4.794,20 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM Express Compact
Intel
Celeron 6305E
1.8 GHz
4 MB
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
0 C
+ 60 C
95 mm x 95 mm
Battery Backup Switching: No Backup Battery
Brand: congatec
Memory Size: 64 GB
Memory Type: DDR4
Power Consumption: 15 W
Processor Series: Intel Celeron
Product Type: Computer-On-Modules - COM
Series: conga-TC570 Intel Tiger Lake-UP3
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 50303 050303
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Conga-TC570 COM Express Type 6 Modules

congatec Conga-TC570 COM Express Type 6 Modules are based on the 11th generation Intel® Core™ processor family. congatec Conga-TC570 is ideal for embedded/industrial applications, and extended temperature options are available. The module has integrated high-performance Xe (Gen 12) graphics and AI/DL instruction sets, including VNNI.