conga-TC175/i7-7600U

congatec
787-045250
conga-TC175/i7-7600U

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Core i7-7600U dual core processor with 2.8GHz up to 3.9GHz, 4MB Intel Smart Cache, GT2 graphics and 2133MT/s dual channel DDR4 memory interface (Intel Kaby Lake-U).

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.569,26 € 1.569,26 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Type 6
Intel
Core i7-7600U
Integrated PCH-LP
2.8 GHz
32 GB
0 GB
4 MB
0 C
+ 60 C
95 mm x 95 mm
Brand: congatec
Memory Size: 32 GB
Memory Type: DDR4-2133
Power Consumption: 15 W
Product Type: Computer-On-Modules - COM
Series: conga-TC175
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 45250 045250
Unit Weight: 177,332 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.