conga-TC170/i7-6600U VGA

congatec
787-045208
conga-TC170/i7-6600U VGA

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Core i7-6600U dual core processor with 2.6GHz up to 3.4GHz, 4MB Intel Smart Cache , GT2 graphics and 2133MT/s dual channel DDR4 memory interface (Intel Skylake-U). Integrated DisplayPort to VGA converter.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
COM Express Compact Type 6
Intel
Core i7-6600U
Integrated PCH-LP
2.6 GHz
32 GB
4 MB
4 MB
0 C
+ 60 C
95 mm x 95 mm
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 32 GB
Memory Type: DDR4-2133
Power Consumption: 15 W
Processor Series: i7-6600U
Product Type: Computer-On-Modules - COM
Series: conga-TC170
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 45208 045208
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C