conga-SA5/HSP-B

congatec
787-050057
conga-SA5/HSP-B

Mfr.:

Description:
Heat Sinks Standard Heatspreader for SMARC 2.0 module conga-SA5* Heatstack cooling for modules with standard CPU (open silicone die)* All stand-offs are bore hole 2.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,80 € 31,80 €
28,41 € 284,10 €
27,16 € 679,00 €
26,15 € 1.307,50 €
25,48 € 2.548,00 €
24,82 € 6.205,00 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Heat Sinks
RoHS:  
Heat Spreaders
conga-SA5
Screw
82 mm
42 mm
6 mm
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Heat Sinks
Series: conga-SA5
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Part # Aliases: 50057 050057
Unit Weight: 67,487 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7616991090
USHTS:
8473305100
MXHTS:
8473300002
ECCN:
EAR99