conga-QMX6/iSC-1G eMMC4 Rev C.x

congatec
787-016310
conga-QMX6/iSC-1G eMMC4 Rev C.x

Mfr.:

Description:
Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 single core 800MHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package. Industrial grade temperature range from -40 C to 85 C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
276,94 € 276,94 €
263,59 € 2.635,90 €
254,03 € 6.350,75 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
Qseven
NXP
i.MX 6Solo
800 MHz
1 GB
512 kB
512 kB
5 V
- 40 C
+ 85 C
70 mm x 70 mm
Brand: congatec
Memory Size: 1 GB
Memory Type: DDR3L
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Power Consumption: 5 W
Processor Series: i.MX6 Solo
Product Type: Computer-On-Modules - COM
Series: conga-QMX6
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 016310
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C