conga-QMX6/HSP2-T

congatec
787-016161
conga-QMX6/HSP2-T

Mfr.:

Description:
Heat Sinks STANDARD HEAT SPREADER QMX6 2MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,58 € 18,58 €
17,94 € 179,40 €
17,37 € 434,25 €
16,98 € 849,00 €
16,35 € 8.175,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Heat Sinks
RoHS:  
Heat Spreaders
conga-QMX6
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heat Sinks
Series: conga-QMX6
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Part # Aliases: 16161 016161
Unit Weight: 86,365 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
7616991090
CAHTS:
8542310000
USHTS:
8473305100
KRHTS:
8542311000
MXHTS:
8473300002
ECCN:
EAR99

QMX6/HSPx Heat Sinks

Congatec QMX6/HSPx Heat Sinks are standard heat spreaders for Qseven conga-QMX6 modules. The heat sinks available are:Conga-QMX6/HSP1-T:1mm gap padUsed for processors with LIDDED FCBGA packageConga-QMX6/HSP2-T: 2mm gap padUsed for processors with plastic MAP BGA packageConga-QMX6/HSP3-T: Heat stack solution Used for processors with open silicon FCBGA package.