conga-QA3E/E3845-4G eMMC8

congatec
787-18105
conga-QA3E/E3845-4G eMMC8

Mfr.:

Description:
Computer-On-Modules - COM Qseven module with Intel Atom E3845 quad core processor with 1.91GHz, 2MB L2 cache, 4GB 1333MT/s DDR3L onboard memory with ECC support and 8GB eMMC onboard flash.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 MB
2 MB
2 MB
Brand: congatec
Memory Type: DDR3L-1333
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Product Type: Computer-On-Modules - COM
Series: conga-QA3
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 18105
Unit Weight: 66,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Qseven Conga-QA3 Modules

Congatec Qseven Conga-QA3 modules are based on the Intel E3800 Atom Processors which utilize Intel's industry-leading 22nm process technology with 3-D Tri-Gate transistors to deliver significant improvements in computational performance and energy-efficiency in intelligent systems. Congatec Qseven Conga-QA3 modules feature 2/4 GB flash memory and are designed with 70 x 70 mm dimensions and an extended industrial temperature range of -40ºC to +85ºC.