conga-QA3/N2807-2G

congatec
787-015113
conga-QA3/N2807-2G

Mfr.:

Description:
Computer-On-Modules - COM Q7 INTEL CEL N2807 BAY TRAIL COM TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
423,50 € 423,50 €
403,79 € 4.037,90 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
3 MB
3 MB
1 MB
Brand: congatec
Memory Size: 3 MB
Memory Type: DDR3L-1333
Product Type: Computer-On-Modules - COM
Series: conga-QA3
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 15113 015113
Unit Weight: 66,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Qseven Conga-QA3 Modules

Congatec Qseven Conga-QA3 modules are based on the Intel E3800 Atom Processors which utilize Intel's industry-leading 22nm process technology with 3-D Tri-Gate transistors to deliver significant improvements in computational performance and energy-efficiency in intelligent systems. Congatec Qseven Conga-QA3 modules feature 2/4 GB flash memory and are designed with 70 x 70 mm dimensions and an extended industrial temperature range of -40ºC to +85ºC.