conga-QA3/E3827-4G

congatec
787-015108
conga-QA3/E3827-4G

Mfr.:

Description:
Computer-On-Modules - COM Qseven module with Intel Atom E3827 dual core processor with 1.75GHz, 1MB L2 cache, 4GB 1333MT/s DDR3L onboard dual channel memory. No onboard eMMC.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
442,58 € 442,58 €
416,02 € 4.160,20 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
Qseven
Intel
Atom E3827
Integrated SoC
1.75 GHz
5 MB
5 MB
1 MB
0 C
+ 60 C
70 mm x 70 mm
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Memory Size: 4 GB
Memory Type: DDR3L-1333
Power Consumption: 8 W
Product Type: Computer-On-Modules - COM
Series: conga-QA3
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 15108 015108
Unit Weight: 66,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

Qseven Conga-QA3 Modules

Congatec Qseven Conga-QA3 modules are based on the Intel E3800 Atom Processors which utilize Intel's industry-leading 22nm process technology with 3-D Tri-Gate transistors to deliver significant improvements in computational performance and energy-efficiency in intelligent systems. Congatec Qseven Conga-QA3 modules feature 2/4 GB flash memory and are designed with 70 x 70 mm dimensions and an extended industrial temperature range of -40ºC to +85ºC.