conga-PA5/CSP-T

congatec
787-048152
conga-PA5/CSP-T

Mfr.:

Description:
CPU & Chip Coolers Passive cooling solution for conga-PA5 based on open silicon Intel Pentium and Celeron processors and heat sink with 12mm heatsink fins. All standoffs are 2.5mm thread.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
congatec
Product Category: CPU & Chip Coolers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
conga-PA5
Brand: congatec
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Type: CPU Cooler
Part # Aliases: 48152 048152
Unit Weight: 297,743 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473305100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.