conga-MA5/N3350-4G eMMC16

congatec
787-048022
conga-MA5/N3350-4G eMMC16

Mfr.:

Description:
Computer-On-Modules - COM COM Express Mini Type10 module with Intel Celeron N3350 dual core processor with 1.1GHz core frequency up to 2.4GHz 2MB L2 cache 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
540,93 € 540,93 €
508,47 € 5.084,70 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Mini Type 10
Intel
Celeron N3350
Integrated SoC
1.1 GHz
22 MB
22 MB
2 MB
0 C
+ 60 C
55 mm x 84 mm
Brand: congatec
Flash: 16 GB
Memory Size: 4 GB
Memory Type: DDR3L-1600
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Power Consumption: 6 W
Product Type: Computer-On-Modules - COM
Series: conga-MA5
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 48022 048022
Unit Weight: 75,061 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.