conga-HPC/cTLU-i3-1115GRE

congatec
787-050612
conga-HPC/cTLU-i3-1115GRE

Mfr.:

Description:
Computer-On-Modules - COM COM HPC Size A module with Intel Core i3-1115GRE Processor, dual core with 3.0GHz (up to 3.9GHz), 6MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP), no IPU, TCC, TSN, Inband ECC. Support for extended Temp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
832,55 € 832,55 €
783,90 € 7.839,00 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM-HPC Size A
Intel
Core i3-1115GRE
2.2 GHz to 3.9 GHz
6 MB
Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
- 40 C
+ 85 C
95 mm x 120 mm
Battery Backup Switching: No Backup Battery
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 64 GB
Memory Type: DDR4
Power Consumption: 12 W to 28 W
Processor Series: Intel Core i3
Product Type: Computer-On-Modules - COM
Series: conga-HPC/cTLU Intel Tiger Lake-UP3
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 50612 050612
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.