conga-HPC/cTLU-CSP-HP-B

congatec
787-050660
conga-HPC/cTLU-CSP-HP-B

Mfr.:

Description:
CPU & Chip Coolers Standard passive cooling solution for high performance COM-HPC module conga-HPC/cTLUwith integrated heatpipe, 28mm height. All standoffs are with 2.7mm bore hole.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,11 € 62,11 €
55,59 € 555,90 €
51,93 € 1.298,25 €
51,21 € 2.560,50 €
51,20 € 5.120,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
congatec
Product Category: CPU & Chip Coolers
RoHS:  
28 mm
conga-HPC/cTLU Intel Tiger Lake-UP3
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Type: CPU Cooler
Part # Aliases: 50660 050660
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99