conga-HPC/cTLU-6305E

congatec
787-050603
conga-HPC/cTLU-6305E

Mfr.:

Description:
Computer-On-Modules - COM COM HPC Size A module with Intel Celeron 6305E Processor, dual core with 1.8GHz, 4MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (15W TDP).

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
510,02 € 510,02 €
479,42 € 4.794,20 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM-HPC Size A
Intel
Celeron 6305E
1.8 GHz
4 MB
Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
0 C
+ 60 C
95 mm x 120 mm
Battery Backup Switching: No Backup Battery
Brand: congatec
Memory Size: 64 GB
Memory Type: DDR4
Power Consumption: 15 W
Processor Series: Intel Celeron
Product Type: Computer-On-Modules - COM
Series: conga-HPC/cTLU Intel Tiger Lake-UP3
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 50603 050603
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.