conga-HPC/cTLH-W-11155MLE

congatec
787-050815
conga-HPC/cTLH-W-11155MLE

Mfr.:

Description:
Computer-On-Modules - COM COM-HPC client module based on Intel Xeon Processor W-11155MLE 4-core processor with 1.8GHz up to 3.1GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.162,80 € 1.162,80 €
1.094,84 € 10.948,40 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM-HPC Size B
Intel
Xeon W-11155MLE
RM590E
1.8 GHz to 3.1 GHz
8 MB
Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
- 40 C
+ 85 C
120 mm x 120 mm
Battery Backup Switching: No Backup Battery
Brand: congatec
Memory Size: 128 GB
Memory Type: DDR4
Power Consumption: 25 W
Processor Series: Intel Xeon W
Product Type: Computer-On-Modules - COM
Series: conga-HPC/cTLH Intel Tiger Lake-H
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 50815 050815
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.