conga-HPC/cTLH-CSA-HP-B

congatec
787-050850
conga-HPC/cTLH-CSA-HP-B

Mfr.:

Description:
CPU & Chip Coolers Standard active cooling solution for high performance COM-HPC module conga-HPC/cTLH with integrated heatpipe, 29mm height and integrated 12V fan. All standoffs are with 2.7mm bore hole.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,59 € 116,59 €
100,98 € 1.009,80 €
99,55 € 2.488,75 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: CPU & Chip Coolers
29 mm
12 V
conga-HPC/cTLH Intel Tiger Lake-H
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Type: CPU Cooler
Part # Aliases: 050850
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473302000