conga-HPC/cRLP-i7-13800HREconga-HPC/cRLP

congatec
787-HPC/CRLP-I7-1380
conga-HPC/cRLP-i7-13800HREconga-HPC/cRLP

Mfr.:

Description:
Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i7-13800HRE processor with 6 P-cores

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.566,81 € 1.566,81 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
COM-HPC Size A
Intel
Core i7-13800HRE
2.5 GHz
64 GB
0 GB
24 MB
8 V to 20 V
Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
- 40 C
+ 85 C
120 mm x 95 mm
Brand: congatec
Memory Type: DDR5
Packaging: Bulk
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 045510
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.