conga-BS67/i7-2610UE

congatec
787-46152
conga-BS67/i7-2610UE

Mfr.:

Description:
Computer-On-Modules - COM COM EXPRESS INTEL i7 2610UE 1.5GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
COM Express Basic Type 2
Intel
Core i7-2610UE
QM67, HM65
1.5 GHz
16 GB
3 MB
12 V
EDIE, Ethernet, I2C, PCI, SATA, USB
0 C
+ 60 C
125 mm x 95 mm
Battery Backup Switching: Backup Battery
Brand: congatec
Description/Function: Intel Core i7-2610UE dual core processor with 1.5 GHz, 3 MB L2 cache and 1333MT/s dual channel DDR3 memory interface
Memory Size: 16 GB
Memory Type: DDR3, L2 Cache
Power Consumption: 17 W
Processor Series: Intel Core i7-2610
Product Type: Computer-On-Modules - COM
Series: conga-BS67
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 46152
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231031
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.