conga-BS57/i7-620UE

congatec
787-40105
conga-BS57/i7-620UE

Mfr.:

Description:
Computer-On-Modules - COM COM EXPRESS INTEL i7 620UE 1.06GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
COM Express Basic Type 2
Intel
Core i7-620UE
HM55
1.06 GHz
4 MB
12 V
EDIE, Ethernet, I2C, PCI, SATA, USB
0 C
+ 60 C
125 mm x 95 mm
Battery Backup Switching: Backup Battery
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Intel Core i7-620LE processor with 2.0 GHz (BGA), 4 MB L2 cache 1066MT dual channel DDR3 SODIMM memory interface for up to 8GB
Memory Size: 8 GB
Memory Type: DDR3, L2 Cache
Power Consumption: 18 W
Processor Series: Intel Core i7-600
Product Type: Computer-On-Modules - COM
Series: conga-BS57
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 40105
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231031
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99