conga-B7XD/i-X-D1539

congatec
787-047521
conga-B7XD/i-X-D1539

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 7 Basic module with Intel D-1539 Xeon-D 8 core, 1.6GHz, 35 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Industrial T

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.920,64 € 1.920,64 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Basic Type 7
Intel
Xeon
Integrated SoC
1.6 GHz
48 GB
0 GB
12 MB
- 40 C
+ 85 C
95 mm x 125 mm
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 48 GB
Memory Type: DDR4-2133
Processor Series: D1539
Product Type: Computer-On-Modules - COM
Series: conga-B7XD
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 47521 047521
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C