conga-B7XD/X-D1577

congatec
787-047500
conga-B7XD/X-D1577

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 7 Basic module with Intel D-1577 Xeon-D 16 core 1.3GHz 45 watt SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 2 x SATA3, 4 x USB3 2 x 10GbE KR KX4 GbE, and 1 x GbE.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.932,92 € 4.932,92 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Basic Type 7
Intel
Xeon
Integrated SoC
1.3 GHz
48 GB
0 GB
24 MB
0 C
+ 60 C
95 mm x 125 mm
Brand: congatec
Memory Size: 48 GB
Memory Type: DDR4-2400
Processor Series: D1577
Product Type: Computer-On-Modules - COM
Series: conga-B7XD
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 47500 047500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.