cab-ThinMini-ITX-USB20-Twin

congatec
787-14000123
cab-ThinMini-ITX-USB20-Twin

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB2.0 cable - Twin*2x5pin, 2.54mm Female Header*2x USB A (Female W/Molding)*AWG 24/28*Lenght = 200mm

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
congatec
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 14000123
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
CONGATEC