cab-ThinMini-ITX-Front Panel

congatec
787-CATHINMITRONTEL
cab-ThinMini-ITX-Front Panel

Mfr.:

Description:
Computer Cables cable adapter for Front Panel (Power button, Reset button, Power LED, SATA LED), Length 15cm, for conga-IC370

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Adapter Cable
150 mm
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 014000273
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040

FEATURED PRODUCTS
CONGATEC