TCV2/HSP-HP-B

congatec
787-TCV2/HSP-HP-B
TCV2/HSP-HP-B

Mfr.:

Description:
Heat Sinks Standard heatspreader for high performance COM Express module conga-TCV2 with integrated heat pipes, 11mm overall heat sink height. All standoffs are with 2.7mm bore hole.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,53 € 53,53 €
50,38 € 503,80 €
47,24 € 1.181,00 €
44,08 € 2.204,00 €
42,52 € 4.252,00 €
42,51 € 10.627,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Heat Sinks
Heat Spreaders
COM Express Module
11 mm
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Part # Aliases: 050554
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99