HPC/sILL-D1712TR

congatec
787-HPC/SILL-D1712TR
HPC/sILL-D1712TR

Mfr.:

Description:
Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1712TR 4-core processor with 2.0 GHz, 10MB cache and dual channel DDR4 up to 2933 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.129,49 € 1.129,49 €
1.063,48 € 10.634,80 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM-HPC
Intel
Xeon D1712TR
Integrated SoC
2 GHz
256 GB
10 MB
Ethernet, I2C, PCle, Serial, USB
0 C
+ 60 C
160 mm x 160 mm
Brand: congatec
Memory Type: DDR4
Processor Series: D1712TR
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 050411
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

conga-HPC/sILL Size D Server Modules

congatec conga-HPC/sILL Size D Server Modules allow relocation of edge server installations to anywhere where massive data throughput is required with the lowest possible latencies. The conga-HPC/sILL modules feature 32 PCIe Express lanes, measure 160mm x 160mm, and are based on the Intel® Xeon® D processor series (code name "Ice Lake"). These computer-on-modules are available in low to high power options with commercial or industrial temperature ranges.

COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.