HPC/sILH-D2752TER

congatec
787-HPCSILH-D2752TER
HPC/sILH-D2752TER

Mfr.:

Description:
Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1715TER 4-core processor with tbd GHz, 10MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.816,90 € 2.816,90 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM-HPC
Intel
Xeon D-2752TER
Integrated SoC
1.8 GHz
1 TB
20 MB
Ethernet, GPIO, I2C, SPI, UART, USB
- 40 C
+ 80 C
200 mm x 160 mm
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: DDR4
Processor Series: D-2752TER
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 050902
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.