HPC/cALS-i9-12900E

congatec
787-HPCALS-I9-12900E
HPC/cALS-i9-12900E

Mfr.:

Description:
Computer-On-Modules - COM COM-HPC Client module based on Intel Core i9-12900E LGA 1700 processor with 8 P-cores 2.3GHz up to 5.0GHz and 8 E-cores 1.7GHz up to 3.8GHz, 30MB Intel Smart Cache, Intel UHD Graphics 770 with 32EUs, Dual channel DDR5 3600MT/s memory interface, C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.621,59 € 1.621,59 €
1.585,11 € 7.925,55 €
10 Quote

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM-HPC
Intel
Core i9-12900E
2.3 GHz to 5 GHz, 1.7 GHz to 3.8 GHz
128 GB
30 MB
Ethernet, PCle, USB
0 C
+ 60 C
160 mm x 120 mm
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 32 GB
Memory Type: DDR5
Processor Series: i9-12900E
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 049600
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.