HPC/cALS-i7-12700E

congatec
787-HPC/LS-I7-12700E
HPC/cALS-i7-12700E

Mfr.:

Description:
Computer-On-Modules - COM COM-HPC Client module based on Intel Core i7-12700E LGA 1700 processor with 8 P-cores 2.1GHz up to 4.8GHz and 4 E-cores 1.6GHz up to 3.6GHz, 25MB Intel Smart Cache, Intel UHD Graphics 770 with 32EUs, Dual channel DDR5 3600MT/s memory interface, C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.268,37 € 1.268,37 €
1.239,83 € 6.199,15 €
10 Quote

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM-HPC
Intel
Core i7-12700E
2.1 GHz to 4.8 GHz, 1.6 GHz to 3.6 GHz
128 GB
25 MB
Ethernet, PCle, USB
0 C
+ 60 C
160 mm x 120 mm
Brand: congatec
Memory Size: 32 GB
Memory Type: DDR5
Processor Series: i7-12700E
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 049601
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.