HPC/cALP-i5-12600HE

congatec
787-HPCALPI5-12600HE
HPC/cALP-i5-12600HE

Mfr.:

Description:
Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i5-12600HE processor with 4 P-cores 2.5GHz up to 4.5GHz and 8 E-cores 1.8GHz up to 3.3GHz, 18MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s memory interf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
974,02 € 974,02 €
952,11 € 4.760,55 €
937,48 € 9.374,80 €
25 Quote

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM-HPC
Intel
2.5 GHz to 4.5 GHz, 1.8 GHz to 3.3 GHz
64 GB
18 MB
Ethernet, I2C, SPI, USB
0 C
+ 60 C
120 mm x 95 mm
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 32 GB
Memory Type: DDR5
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 049503
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.