HPC/cALP-7305E

congatec
787-HPC/CALP-7305E
HPC/cALP-7305E

Mfr.:

Description:
Computer-On-Modules - COM COM-HPC Size A module based on Intel Celeron 7305E processor with 1 P-core 1.0GHz and 4 E-cores 0.9GHz, 8MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code name Alder Lake-U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
448,21 € 448,21 €
438,12 € 2.190,60 €
431,39 € 4.313,90 €
421,26 € 10.531,50 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM Express Type 6
Intel
Core i7-12800HE
1.8 GHz to 3.5 GHz, 2.4 GHz to 4.6 GHz
24 MB
Brand: congatec
Processor Series: i7-12800HE
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 049509
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.