CONGA-TS77/I7-3517UE

congatec
787-046503
CONGA-TS77/I7-3517UE

Mfr.:

Description:
Computer-On-Modules - COM COM EXPRESS INTEL i7-3517UE 1.7GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
COM Express Basic Type 6
Intel
Core i7-3517UE
Intel BD82QM77 PCH
1.7 GHz
0 GB
0 GB
4 MB
0 C
+ 60 C
125 mm x 95 mm
Battery Backup Switching: Backup Battery
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: COM Express Type 6 Basic module with Intel Core i7-3517UE dual core processor with 1.7 GHz, 4MB L2 cache and Processor TDP 17W
Memory Size: 4 MB
Memory Type: DDR3-1600
Processor Series: Intel Core i7-3517
Product Type: Computer-On-Modules - COM
Series: conga-TS77
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 46503 046503
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231031
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99