CONGA-TC750/ULTRA9-285H

congatec
787-045720
CONGA-TC750/ULTRA9-285H

Mfr.:

Description:
congatec COM Express Type 6 Compact module based on Intel Core Ultra 9 processor with 6 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 2.9Ghz up to 5.4GHz (turbo) E-Cores 2.7GHz up to 4.5GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.113,17 € 1.113,17 €
1.088,13 € 5.440,65 €
1.071,41 € 10.714,10 €
25 Quote

Product Attribute Attribute Value Select Attribute
congatec
Product Category: congatec
Brand: congatec
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

conga-TC750 Computer-on-Module (COM)

congatec conga-TC750 Computer-on-Module (COM) is powered by Intel® Core™ Ultra Series 2 processors with Lion Cove and Skymont P- and E-cores. This COM features up to 16 cores, 22 threads, an integrated GPU and NPU, and enhanced x86 and AI capabilities. In addition to the 99 TOPS AI performance, the conga-TC750 offers up to 128GB DDR5 memory with speeds up to 6400MT/s and in-band ECC. This module has a 2.5GbE port via the Intel i226 Ethernet controller with TSN support, meeting future connectivity demands. Supported operating systems include Microsoft Windows 11, Windows 10/11 IoT Enterprise, ctrlX OS, Ubuntu, Linux, and Yocto. congatec conga-TC750 COM has 95mm x 95mm dimensions and an operating temperature range of 0°C to +60°C.

FEATURED PRODUCTS
CONGATEC