B7AC/A-C3308

congatec
Not Assigned
B7AC/A-C3308

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 7 Basic module based on Intel Atom C3308 2-core processor with 1.6 GHz, 4MB Cache and dual channel DDR4 2133 MT/s memory interface for up to 64 GByte (formerly Denverton). Features four 2.5GbE KX interface ports. Commercial temper

Availability

Stock:

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM Express Type 7
Intel
Atom C3538
Integrated SoC
1.6 GHz
128 GB
4 MB
Ethernet, PCle, USB
0 C
+ 60 C
Battery Backup Switching: Backup Battery
Brand: congatec
Memory Type: DDR4
Processor Series: C3538
Product Type: Computer-On-Modules - COM
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0