15044

congatec
Not Assigned
15044

Mfr.:

Description:
Computer-On-Modules - COM conga-QA6/E640-1G Qseven module with Intel Atom E640 processor with 1.0GHz, 512kB L2 cache and 1GB DDR2 onboard memory. Based on Intel Platform Controller Hub EG20T. Onboard 4GB SLC SSD.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
1.5 MB
1.5 MB
512 kB
Brand: congatec
Memory Size: 1.5 MB
Memory Type: DDR2
On-Board Storage Size: 4 GB
On-Board Storage Type: SSD
Product Type: Computer-On-Modules - COM
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0