V205Q121A-940

ams OSRAM
720-V205Q121A-940
V205Q121A-940

Mfr.:

Description:
VCSEL Lasers Multi-Mode VSCEL Power Array - 940nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.093

Stock:
1.093 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1093 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,68 € 14,68 €
11,54 € 115,40 €
9,80 € 980,00 €
8,99 € 4.495,00 €
8,41 € 8.410,00 €
Full Reel (Order in multiples of 2000)
8,41 € 16.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: VCSEL Lasers
RoHS:  
VCSEL Lasers
3 W
- 20 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 215 ns
If - Forward Current: 4 A
Moisture Sensitive: Yes
Package/Case: QFN-2
Rise Time: 205 ns
Series: V205Q121A-940
Factory Pack Quantity: 2000
Tradename: BIDOS
Vf - Forward Voltage: 3.7 V
Wavelength: 940 nm
Part # Aliases: Q65113A2192
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
9013200099
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99